
P-Channel MOSFET, SOT-23-6 package, offering 1.5A continuous drain current and 30V drain-to-source voltage. Features low 230mR drain-to-source resistance and fast switching times with turn-on delay of 2.8ns and fall time of 6.4ns. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 625mW. This surface-mount device includes 1 channel and 330pF input capacitance, supplied in tape and reel packaging.
Diodes ZXM62P03E6TC technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Resistance | 230mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6.4ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 330pF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 230mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.9ns |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM62P03E6TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
