
The ZXM63N02E6TA is a surface mount N-channel MOSFET with a maximum drain to source voltage of 20V and a continuous drain current of 3.2A. It has a maximum power dissipation of 2W and an on-resistance of 100mR. The device is packaged in a SOT-23-6 package and is available on tape and reel. The ZXM63N02E6TA is not lead-free, containing lead in its construction. It is suitable for use in a variety of applications, including general purpose switching and amplification.
Diodes ZXM63N02E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3.2A |
| Current Rating | 3.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 460pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 100mR |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXM63N02E6TA to view detailed technical specifications.
No datasheet is available for this part.
