Diodes ZXM63N03E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 380pF |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 110mR |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXM63N03E6TA to view detailed technical specifications.
No datasheet is available for this part.