Diodes ZXM64N02X technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.1W |
| Packaging | Cut Tape |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM64N02X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
