Diodes ZXM64P02XTC technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.95mm |
| Input Capacitance | 900pF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 90mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45.5ns |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXM64P02XTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
