Diodes ZXM64P035GTA technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 35V |
| Fall Time | 29.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 825pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 75mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.000282oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXM64P035GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
