
P-channel MOSFET, TO-220-3 package, featuring a continuous drain current of 12A and a drain-to-source voltage of -35V. Offers a low on-resistance of 0.105 ohms, with a maximum power dissipation of 20W. Operates across a wide temperature range from -55°C to 150°C. This through-hole mounted component is RoHS compliant and lead-free.
Diodes ZXM64P035L3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Current Rating | -12A |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | -35V |
| Fall Time | 29.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.82mm |
| Input Capacitance | 825pF |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 4.4ns |
| DC Rated Voltage | -35V |
| Weight | 0.211644oz |
| Width | 10.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM64P035L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
