
P-Channel Junction Field-Effect Transistor (JFET) for small signal applications. Features a 30V drain-source voltage (Vdss) and a continuous drain current (ID) of 3.8A. Offers a low drain-source on-resistance (Rds On) of 75mR. Operates within a temperature range of -55°C to 150°C. Packaged in a surface-mount MSOP-8 (MO-187AA) for efficient integration.
Diodes ZXM64P03XTA technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 3.8A |
| Current Rating | -3.8A |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 75mR |
| Fall Time | 6.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 825pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| Reach SVHC Compliant | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 4.4ns |
| DC Rated Voltage | -30V |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM64P03XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
