
The ZXM66N03N8TA is a 30V N-Channel MOSFET from Diodes, featuring a continuous drain current of 9A and a maximum power dissipation of 2.5W. It has a maximum operating temperature range of -55 to 150°C and is packaged in a SOIC package. The device is not RoHS compliant and contains lead. It has a maximum Rds on resistance of 15mR and a maximum drain to source voltage of 30V.
Diodes ZXM66N03N8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 15mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXM66N03N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
