Diodes ZXM66P02N8TC technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 44.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.068nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.56W |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 118.4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM66P02N8TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.