The ZXMC3A17DN8TC is a dual N-CHANNEL and P-CHANNEL junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 3.4A and a drain to source voltage of 30V. The device is packaged in a SOIC-8 package and is RoHS compliant. It is suitable for surface mount applications and has a maximum power dissipation of 1.25W.
Diodes ZXMC3A17DN8TC technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.9ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 600pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29.2ns |
| Turn-On Delay Time | 1.7ns |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMC3A17DN8TC to view detailed technical specifications.
No datasheet is available for this part.