
Dual N-Channel and P-Channel JFET, surface mount, in an MSOP package. Features 20V Drain to Source Breakdown Voltage, 1.7A Continuous Drain Current, and 150mΩ Drain to Source Resistance. Operates from -55°C to 150°C with a maximum power dissipation of 1.04W. Includes 3.4ns turn-on delay and 9.6ns fall time.
Diodes ZXMD63C02XTA technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 270mR |
| Fall Time | 9.6ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.95mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16.4ns |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMD63C02XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
