
The ZXMD63C02XTC is a dual N-CHANNEL and P-CHANNEL junction field-effect transistor with a continuous drain current of 2.4A and a drain to source voltage of 20V. It has a maximum power dissipation of 1.04W and operates over a temperature range of -55°C to 150°C. The device is packaged in an MSOP-8 package and is suitable for surface mount applications.
Diodes ZXMD63C02XTC technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 9.6ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 350pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Rds On Max | 130mR |
| Turn-Off Delay Time | 16.4ns |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMD63C02XTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
