
The ZXMN10A07FTC is a surface mount N-channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 625mW and is RoHS compliant. The device features a continuous drain current of 700mA and a drain to source resistance of 900mR.
Diodes ZXMN10A07FTC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 1.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 138pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 700mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4.1ns |
| Turn-On Delay Time | 1.8ns |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN10A07FTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
