Diodes ZXMN10A08E6 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.7W |
| Nominal Vgs | 2V |
| Packaging | Cut Tape |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | No |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN10A08E6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
