Diodes ZXMN10A11GTC technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 274pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.9W |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 7.4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN10A11GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
