Diodes ZXMN10A11K technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | 2.9A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 274pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Rds On Max | 350mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN10A11K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
