
N-Channel Power MOSFET, 100V Vds, 1.9A Continuous Drain Current, and 230mΩ Max Drain-Source On-Resistance. This single-element silicon FET features a SOT-23-6 surface mount package, 2.1ns fall time, and 2.9ns turn-on delay. Operating temperature range is -55°C to 150°C with a maximum power dissipation of 1.7W.
Diodes ZXMN10B08E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1.9A |
| Current Rating | 1.9A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 230mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 230mR |
| Fall Time | 2.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.3mm |
| Input Capacitance | 497pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 230mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12.1ns |
| Turn-On Delay Time | 2.9ns |
| DC Rated Voltage | 100V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN10B08E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
