
N-channel silicon MOSFET, surface mountable in a SOT-23-6 package. Features a 20V drain-source breakdown voltage and a maximum continuous drain current of 3.1A. Offers a low drain-source on-resistance of 120mR at a gate-source voltage of 12V. Includes fast switching characteristics with turn-on delay time of 2.49ns and fall time of 5.21ns. Operates across a wide temperature range from -55°C to 150°C.
Diodes ZXMN2A01E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 225mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 120mR |
| Fall Time | 5.21ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 303pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 7.47ns |
| Turn-On Delay Time | 2.49ns |
| DC Rated Voltage | 20V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN2A01E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
