Diodes ZXMN2A02X8TC technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33.3ns |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN2A02X8TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
