Diodes ZXMN2A03E6TC technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5.7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 837pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 55mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18.5ns |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.000529oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN2A03E6TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
