Diodes ZXMN2A05N8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.6A |
| Current Rating | 12A |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXMN2A05N8TA to view detailed technical specifications.
No datasheet is available for this part.