Diodes ZXMN3A02N8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN3A02N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
