Diodes ZXMN3A06N8TA technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN3A06N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
