Diodes ZXMN3A14F technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN3A14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.