Diodes ZXMN3AMCTA technical specifications.
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.9ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 190pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Turn-Off Delay Time | 6.6ns |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN3AMCTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
