Diodes ZXMN4A06K technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Voltage (Vdss) | 40V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 9.5W |
| Packaging | Cut Tape |
| Power Dissipation | 9.5W |
| Reach SVHC Compliant | No |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN4A06K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
