
The ZXMN6A08E6QTA is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.1W and a continuous drain current of 2.8A. The device is packaged in a SOT-23-6 package and is available in quantities of 3000 per reel. The ZXMN6A08E6QTA is compliant with RoHS and SVHC regulations.
Diodes ZXMN6A08E6QTA technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 459pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 80mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12.3ns |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A08E6QTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
