
The Diodes ZXMN6A08E6TC is a surface mount N-CHANNEL junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.8A and a drain to source voltage of 60V. The device has a maximum power dissipation of 1.1W and a gate to source voltage of 20V. It is packaged in a SOT-23-6 package and is RoHS compliant.
Diodes ZXMN6A08E6TC technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 2.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 459pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12.3ns |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.000529oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A08E6TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
