Diodes ZXMN6A09K technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25.6ns |
| Termination | SMD/SMT |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A09K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.