
N-Channel MOSFET, surface mount, SOT-223 package. Features 60V drain-source voltage, 6.7A continuous drain current, and 50mΩ maximum drain-source on-resistance. Operates with a 20V gate-source voltage and offers fast switching with turn-on delay of 3.8ns and fall time of 10.6ns. Maximum power dissipation is 3.9W, with an operating temperature range of -55°C to 150°C. This component is RoHS and REACH SVHC compliant.
Diodes ZXMN6A25GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6.7A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 10.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 1.063nF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.2ns |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A25GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
