Diodes ZXMN6A25K technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 10.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.063nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 50mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
