
N-Channel Power MOSFET, 60V Vdss, 5.7A continuous drain current, and 50mΩ maximum drain-source on-resistance. Features include 3.8ns turn-on delay, 26.2ns turn-off delay, and 10.6ns fall time. This surface-mount device is housed in an SOP-8 package with dimensions of 5mm length, 4mm width, and 1.5mm height. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 1.56W.
Diodes ZXMN6A25N8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 10.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.063nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.2ns |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A25N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
