Diodes ZXMN7A11G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Voltage (Vdss) | 70V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 3.9W |
| Packaging | Cut Tape |
| Power Dissipation | 3.9W |
| Reach SVHC Compliant | No |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN7A11G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.