Diodes ZXMP10A17E6TC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes ZXMP10A17E6TC to view detailed technical specifications.
No datasheet is available for this part.