
P-Channel MOSFET, SOIC-8 package, featuring a 30V drain-source voltage (Vdss) and a continuous drain current (ID) of 6.7A. Offers a low drain-source on-resistance (Rds On) of 40mR. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 2.8W. Includes fast switching times with a turn-on delay of 3.8ns and fall time of 21.4ns. This surface-mount device is lead-free and RoHS compliant.
Diodes ZXMP3A16N8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | -6.7A |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 40mR |
| Fall Time | 21.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.022nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 37.1ns |
| Turn-On Delay Time | 3.8ns |
| DC Rated Voltage | -30V |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP3A16N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
