
P-Channel JFET, SOIC-8 package, featuring 30V Drain-Source Voltage (Vdss) and 4.4A Continuous Drain Current (ID). Offers a low Drain-Source On Resistance (Rds On) of 70mR. Operates with a Gate-Source Voltage (Vgs) up to 20V and boasts fast switching times with a Turn-On Delay Time of 1.74ns. This surface mount device supports a maximum power dissipation of 2.1W and operates across a wide temperature range of -55°C to 150°C.
Diodes ZXMP3A17DN8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.4A |
| Current Rating | -4.4A |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 70mR |
| Fall Time | 8.72ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29.2ns |
| Turn-On Delay Time | 1.74ns |
| DC Rated Voltage | -30V |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP3A17DN8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
