
The ZXMP3F30FHTA is a 30V N-Channel JFET with a continuous drain current of 3.4A and a maximum operating temperature range of -55°C to 150°C. It features a small outline package with a size code of 0402 and is lead-free. The device has a maximum power dissipation of 950mW and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging.
Diodes ZXMP3F30FHTA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 370pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Size Code | 0402 |
| Tolerance | 0.1% |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 1.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZXMP3F30FHTA to view detailed technical specifications.
No datasheet is available for this part.
