Diodes ZXMP4A16K technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 9.9A |
| Drain to Source Voltage (Vdss) | -40V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 9.5W |
| Packaging | Cut Tape |
| Power Dissipation | 9.5W |
| Reach SVHC Compliant | No |
| Threshold Voltage | -1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP4A16K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.