
P-channel MOSFET with 40V drain-source voltage and 9.9A continuous drain current. Features 60mΩ maximum drain-source on-resistance and 9.5W power dissipation. This surface-mount device, packaged in TO-252-3 (DPAK-3), offers fast switching with a 4ns turn-on delay and 17.1ns fall time. Operates from -55°C to 150°C and is RoHS and REACH SVHC compliant.
Diodes ZXMP4A16KTC technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9.9A |
| Current Rating | -9.9A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 17.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 965pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 9.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 9.5W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36.8ns |
| Turn-On Delay Time | 4ns |
| DC Rated Voltage | -40V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP4A16KTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
