Diodes ZXMP6A13FQTA technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 219pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 400mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A13FQTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
