
P-channel MOSFET transistor for surface mount applications, featuring a -60V drain-source voltage and 2.3A continuous drain current. This component offers a maximum drain-source on-resistance of 390mR at a gate-source voltage of 20V. Key switching characteristics include a 1.6ns turn-on delay and 5.7ns fall time. Encased in a SOT-223 package, it operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Diodes ZXMP6A13GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -2.3A |
| Drain to Source Resistance | 595mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 390mR |
| Fall Time | 5.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 219pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 390mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 11.2ns |
| Turn-On Delay Time | 1.6ns |
| DC Rated Voltage | -60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A13GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
