
The ZXMP6A17E6QTA is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.3A and a drain to source voltage of 60V. The device is packaged in a lead-free SOT-23-6 package and is suitable for surface mount applications. The MOSFET has a maximum power dissipation of 1.1W and is compliant with RoHS and Reach SVHC regulations.
Diodes ZXMP6A17E6QTA technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 11.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 637pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 125mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.2ns |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A17E6QTA to view detailed technical specifications.
No datasheet is available for this part.
