
P-channel MOSFET, 60V drain-source voltage, 3A continuous drain current, and 125mΩ maximum drain-source on-resistance. Features a 1.92W power dissipation, 1.3mm height, 1.8mm width, and 3.1mm length in a SOT-23 package. Surface mountable with a threshold voltage of -3V and operating temperature range of -55°C to 150°C. Includes 2.6ns turn-on delay and 3.4ns fall time.
Diodes ZXMP6A17E6TA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 125mR |
| Fall Time | 3.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.3mm |
| Input Capacitance | 637pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.92W |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 26.2ns |
| Turn-On Delay Time | 2.6ns |
| DC Rated Voltage | -60V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A17E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
