The ZXMP6A17E6TC is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3A and a gate to source voltage of 20V. The device has a fall time of 11.3ns and a turn-off delay time of 26.2ns. It is RoHS compliant and is packaged in a SOT-23 package type.
Diodes ZXMP6A17E6TC technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3A |
| Fall Time | 11.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.2ns |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A17E6TC to view detailed technical specifications.
No datasheet is available for this part.