
P-channel MOSFET, 60V drain-source voltage, 10.4A continuous drain current, and 55mΩ drain-source on-resistance. Features a 2.39mm height, 6.73mm length, and 6.22mm width in a TO-252-3 surface-mount package. Operates from -55°C to 150°C with a maximum power dissipation of 10.1W. Includes 4.6ns turn-on delay and 55ns turn-off delay.
Diodes ZXMP6A18KTC technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10.4A |
| Current Rating | -10.4A |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 55mR |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.58nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 4.6ns |
| DC Rated Voltage | -60V |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A18KTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
