
P-channel MOSFET, surface mount, SOT-223 package. Features 70V drain-source voltage, 3.7A continuous drain current, and 160mΩ maximum drain-source on-resistance. Operates with a 20V gate-source voltage, offering a maximum power dissipation of 3.9W. Includes 635pF input capacitance and fast switching times with 2.5ns turn-on and 8ns fall times. RoHS and REACH SVHC compliant, lead-free.
Diodes ZXMP7A17GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | -3.7A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 70V |
| Drain-source On Resistance-Max | 160mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 635pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27.9ns |
| Turn-On Delay Time | 2.5ns |
| DC Rated Voltage | -70V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP7A17GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
