Automotive-grade current limit switch featuring a 1-input, 1-output configuration. Operates within a 0V to 5.5V range with a maximum current capacity of 1.3A. This single-element IC is housed in a 3-pin SOT-23F package, suitable for tape and reel packaging. Designed for a wide operating temperature range from -40°C to 150°C.
Diodes ZXMS6004FFQTA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXMS6004FFQTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.