
Single-channel N-channel current limit switch with 1.3A continuous output current and 2.2A maximum output current. Features 60V drain-to-source voltage and 350mΩ drain-source on-resistance. Operates from 0V to 5.5V with a 1V threshold voltage and 5V gate-source voltage. Includes over-voltage and over-temperature fault protection. Packaged in a 3-pin SOT-23F surface-mount package, this RoHS compliant component is suitable for automotive applications.
Diodes ZXMS6004FFTA technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 350mR |
| Fall Time | 15us |
| Fault Protection | Over Voltage, Over Temperature |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 5V |
| Height | 0.9mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 1.3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, INTELLIFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 45us |
| Turn-On Delay Time | 5us |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMS6004FFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
