The ZXNB4202JB16TC is a surface mount Zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 300mA and an operating supply voltage of 8V. The device is packaged in a QFN package and is available in quantities of 3000. It is compliant with Reach SVHC regulations.
Diodes ZXNB4202JB16TC technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXNB4202JB16TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
